Res Thick Film 1206 4.3 Ohm 5% 0.25W(1/4W) -200ppm/C to 400ppm/C Molded SMD T/R
Walsin WR12X4R3JTL technical specifications.
| Package/Case | 1206 |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X4R3JTL to view detailed technical specifications.
No datasheet is available for this part.