Walsin WR12X822JTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 8200R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X822JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.