The WR20X122JTL is a 1.2k ohm thick film chip resistor with a tolerance of 5%. It is packaged in a 2010 case and has a maximum operating temperature of 155°C. The resistor is available on tape and reel for easy mounting. The WR20X122JTL is RoHS compliant and suitable for use in high-temperature applications.
Walsin WR20X122JTL technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR20X122JTL to view detailed technical specifications.
No datasheet is available for this part.