Walsin WW08RR010FTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WW08RR010FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.