This 4-element ceramic capacitor array features a capacitance of 10pF and a DC rated voltage of 16VDC. The X7R dielectric material provides a tolerance of 0.25pF. The array is constructed with ceramic material and has a flat construction. It is available in a 1206 package with a surface mount termination style and a pad construction. The operating temperature range is from -55°C to 125°C.
Walsin Y4C3B100C160CT technical specifications.
| Capacitance | 10pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3B100C160CT to view detailed technical specifications.
No datasheet is available for this part.