The 4-element ceramic capacitor array has a capacitance of 33pF and a voltage rating of 50VDC. It features a tolerance of 0.5pF and is constructed from ceramic material with a dielectric of X7R. The array is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Walsin Y4C3B330D500NT technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3B330D500NT to view detailed technical specifications.
No datasheet is available for this part.