This 4-element ceramic capacitor array features a capacitance of 330pF and a working voltage of 50VDC with a tolerance of 2%. It is constructed with X7R dielectric material and has a size of 3.2mm x 1.6mm x 0.8mm. The capacitors are mounted on a 1206 package with a pad termination style and a flat construction. The operating temperature range is from -55°C to 125°C.
Walsin Y4C3B331G500BT technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3B331G500BT to view detailed technical specifications.
No datasheet is available for this part.