This 4-element ceramic capacitor array features a capacitance of 56pF and a voltage rating of 50VDC. The X5R dielectric material provides a tolerance of 0.25pF. The array is constructed with ceramic material and has a flat construction. It is available in a 1206 package case with a surface mount termination style and a terminal pitch of 0.8mm. The operating temperature range is from -55°C to 85°C.
Walsin Y4C3B560C500GT technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| DC Rated Voltage | 50VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3B560C500GT to view detailed technical specifications.
No datasheet is available for this part.