This 4-element ceramic capacitor array features a capacitance of 82pF and a working voltage of 100VDC with a tolerance of 10%. Constructed from ceramic material with an X7R dielectric, it is suitable for high-frequency applications. The array is packaged in a 1206 case and is designed for surface mount applications, with a mounting style of pad and a construction type of flat. The operating temperature range is from -55°C to 125°C.
Walsin Y4C3B820K101NT technical specifications.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3B820K101NT to view detailed technical specifications.
No datasheet is available for this part.