This 4-element ceramic capacitor array features a capacitance of 390pF and a working voltage of 25VDC with a tolerance of 2%. Constructed from ceramic material with a Y5U dielectric, it measures 3.2 X 1.6 X 0.65 in size. Operating temperature range is -30 to 85 degrees Celsius, and it is designed for surface mount applications with a pad termination style. The array consists of 4 individual capacitors with 8 terminals and a terminal pitch of 0.8mm.
Walsin Y4C3G391G250CT technical specifications.
| Capacitance | 390pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsin Y4C3G391G250CT to view detailed technical specifications.
No datasheet is available for this part.