This 4-element ceramic capacitor array features a capacitance of 150pF and a working voltage of 50VDC with a tolerance of 5%. Constructed from C0G dielectric material, it is suitable for high-frequency applications. The array is packaged in a 0612 surface mount package with a pad termination style and a flat construction.
Walsin Y4C3N151J500CT technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3N151J500CT to view detailed technical specifications.
No datasheet is available for this part.