This 4-element ceramic capacitor array has a capacitance of 33pF and a working voltage of 25VDC with a tolerance of 10%. It is constructed from C0G dielectric material and has a size of 3.2 x 1.6 x 0.8mm. The capacitors are mounted on a 1206 package with a pad termination style and a flat construction. The operating temperature range is from -55 to 125 degrees Celsius.
Walsin Y4C3N330K250NT technical specifications.
| Capacitance | 33pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3N330K250NT to view detailed technical specifications.
No datasheet is available for this part.