The Walsin Y4C3N820Z500GT is a 4-channel ceramic capacitor array with a capacitance of 82pF and a working voltage of 50VDC. It features a C0G dielectric and a ceramic material with a tolerance of -20% to 80%. The array is constructed with a flat construction and has a terminal pitch of 0.8mm. It is designed for surface mount applications and has a mounting style of pad termination. The operating temperature range is from -55°C to 125°C.
Walsin Y4C3N820Z500GT technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3N820Z500GT to view detailed technical specifications.
No datasheet is available for this part.