This 4-element ceramic capacitor array features a capacitance of 12pF and a working voltage of 25VDC with a tolerance of 5%. The array is constructed from Z5U dielectric material and is housed in a 1206 package. It has a size of 3.2 X 1.6 X 0.65 and is designed for surface mount applications. The operating temperature range is from -30 to 85 degrees Celsius.
Walsin Y4C3Z120J250BT technical specifications.
| Capacitance | 12pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | Z5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3Z120J250BT to view detailed technical specifications.
No datasheet is available for this part.