This 4-element ceramic capacitor array features a capacitance of 56pF and a working voltage of 100VDC with a tolerance of 20%. Constructed from ceramic material with a Z5U dielectric, it measures 3.2 X 1.6 X 0.65 in size. Operating within a temperature range of -30°C to 85°C, it is designed for surface mount applications with a pad termination style and flat construction.
Walsin Y4C3Z560M101NT technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | Z5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3Z560M101NT to view detailed technical specifications.
No datasheet is available for this part.