Walsin YP102471K050DAND5H technical specifications.
| Capacitance | 470pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin YP102471K050DAND5H to view detailed technical specifications.
No datasheet is available for this part.