Watlow 17-8030 technical specifications.
| Current Rating | 32A |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 150A²s |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Watlow 17-8030 to view detailed technical specifications.
No datasheet is available for this part.