Fuse 50A Holder Cartridge 14 X 50.8mm
Watlow 17-8050 technical specifications.
| Current Rating | 50A |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 1800A²s |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Watlow 17-8050 to view detailed technical specifications.
No datasheet is available for this part.