
WEARNES CAMBION 160-2034-02-01-00 TERMINAL, TURRET, 2.29MM, SOLDER
Wearnes Cambion 160-2034-02-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 9.91mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 160-2034-02-01-00 to view detailed technical specifications.
No datasheet is available for this part.
