
SOCKET, FOR 1.02MM PIN, GOLD, GUIDED
Wearnes Cambion 450-1826-01-03-20 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 7.29mm |
| Material | Brass |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-1826-01-03-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.