This is a 2-position terminal block with a 3.5mm pitch, designed for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 300V. The terminal block is rated for a maximum current of 10A and features solder termination. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Weco 210-A-126-SMD/02-PCP technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 210-A-126-SMD/02-PCP to view detailed technical specifications.
No datasheet is available for this part.