The 327-HDS/12-SM terminal block from Weco features 24 contacts arranged in two rows with a 14.5mm terminal pitch. It has a right-angle body orientation and is designed for screw termination. The block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for cable mounting and has a maximum current rating of 80A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |