TRIAC for AC power control, featuring 800V repetitive peak voltage and 4A RMS on-state current. This surface-mount component offers a 27A surge current rating and is housed in a 3-pin DPAK (TO-252) plastic package. Key specifications include a maximum holding current of 15mA and a maximum gate trigger current of 25mA. Operating temperature range is -40°C to 125°C.
Ween Semiconductor BT136S-800E,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 4A |
| Surge Current Rating | 27A |
| Maximum Holding Current | 15mA |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.7@5AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT136S-800E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.