TRIAC, 600V repetitive peak voltage, 71A surge current, and 1.65V peak on-state voltage at 10A. Features a 3-pin DPAK surface mount package with a plastic construction, measuring 6.73mm max length, 6.22mm max width, and 2.38mm max height. Operates from -40°C to 125°C with a maximum junction temperature of 125°C. Includes a tab for enhanced thermal performance.
Ween Semiconductor BT137S-600F,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 71A |
| Maximum Holding Current | 20mA |
| Maximum Gate Trigger Current | 70mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.65@10AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 250(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT137S-600F,118 to view detailed technical specifications.
No datasheet is available for this part.