TRIAC diode featuring 600V repetitive peak reverse and forward blocking voltage, with an RMS on-state current of 12A and a surge current rating of 105A. This 3-pin TO-220AB packaged component offers through-hole mounting and a maximum operating temperature of 125°C. Key specifications include a maximum holding current of 30mA and a maximum gate trigger current of 70mA. The device exhibits a peak on-state voltage of 1.65V at 15A and a maximum rate of rise of off-state voltage of 250V/µs.
Ween Semiconductor BT138-600,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 12A |
| Surge Current Rating | 105A |
| Maximum Holding Current | 30mA |
| Maximum Gate Trigger Current | 70mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.65@15AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 250(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BT138-600,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.