Ween Semiconductor BT148W-600R,115 technical specifications.
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Rated Average On-State Current | 0.6A |
| RMS On-State Current | 1A |
| Surge Current Rating | 11A |
| Maximum Holding Current | 6mA |
| Peak On-State Voltage | 1.5@2AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | SC-73 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT148W-600R,115 to view detailed technical specifications.
No datasheet is available for this part.