Ween Semiconductor BT168E,112 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 500V |
| Repetitive Peak Forward Blocking Voltage | 500V |
| Rated Average On-State Current | 0.5A |
| Surge Current Rating | 9A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT168E,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.