Silicon Controlled Rectifier (SCR) for surface mount applications. Features 800V repetitive peak reverse and forward blocking voltage, with an RMS on-state current of 8A and a rated average on-state current of 5A. Offers a surge current rating of 82A and a peak on-state voltage of 1.6V at 16A. Housed in a 3-pin DPAK (TO-252) plastic package with a tab, measuring 6.73mm(L) x 6.22mm(W) x 2.38mm(H). Operates from -40°C to 125°C.
Ween Semiconductor BT258S-800R,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Rated Average On-State Current | 5A |
| RMS On-State Current | 8A |
| Surge Current Rating | 82A |
| Maximum Holding Current | 6mA |
| Peak On-State Voltage | 1.6@16AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 100(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT258S-800R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.