Silicon Controlled Rectifier (SCR) with 600V repetitive peak reverse and forward blocking voltage. Features a 5A rated average on-state current and an 82A surge current rating. This through-hole component is housed in an IPAK (TO-251) plastic package with 3 pins and a tab. It operates within a temperature range of -40°C to 125°C, with a maximum junction temperature of 125°C. Key electrical parameters include a maximum holding current of 6mA and a maximum gate trigger voltage of 1.5V.
Ween Semiconductor BT258U-600R,127 technical specifications.
| Package/Case | IPAK |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.38(Max) |
| Package Height (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Rated Average On-State Current | 5A |
| Surge Current Rating | 82A |
| Maximum Holding Current | 6mA |
| Peak On-State Voltage | 1.5@16AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Rate of Rise of Off-State Voltage | 100(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT258U-600R,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.