Surface mount TRIAC with 600V repetitive peak reverse and forward blocking voltage. Features a 27A surge current rating and 30mA maximum holding current. Operates with a 50mA maximum gate trigger current and 1.5V maximum gate trigger voltage. Housed in a DPAK (TO-252) plastic package, measuring 6.73mm(L) x 6.22mm(W) x 2.38mm(H), with 2 PCB pins and a tab. Offers a maximum rate of rise of off-state voltage of 1000V/µs and on-state current of 100A/µs, with an operating temperature range of -40°C to 125°C.
Ween Semiconductor BTA204S-600B,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 27A |
| Maximum Holding Current | 30mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.7@5AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 1000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BTA204S-600B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.