TRIAC Diode 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
Ween Semiconductor BTA204W-600C,135 technical specifications.
| Package/Case | SC-73 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 1A |
| Surge Current Rating | 11A |
| Maximum Holding Current | 20mA |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.5@2AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 1000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BTA204W-600C,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.