The BTA204X-600B,127 is a Triac from Ween Semiconductor with a repetitive peak reverse voltage of 600V and a surge current rating of 27A. It has a maximum operating temperature of 125°C and is packaged in a TO-220F plastic package with a through hole mounting style. The device has a repetitive peak forward blocking voltage of 600V and a maximum holding current of 30mA.
Ween Semiconductor BTA204X-600B,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 27A |
| Maximum Holding Current | 30mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.7@5AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BTA204X-600B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.