TRIAC diode featuring 1000V repetitive peak reverse and forward blocking voltage. This through-hole component offers 8A RMS on-state current and a 71A surge current rating. Encased in a TO-220F plastic package with 3 pins and a tab, it operates from -40°C to 125°C. Key specifications include a maximum holding current of 50mA and a maximum gate trigger current of 35mA.
Ween Semiconductor BTA208X-1000C0/L01 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 1000V |
| Repetitive Peak Forward Blocking Voltage | 1000V |
| RMS On-State Current | 8A |
| Surge Current Rating | 71A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.65@10AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 4000(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BTA208X-1000C0/L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.