4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC PACKAGE-3/2
Ween Semiconductor BTA212B-600D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BTA212B-600D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.