TRIAC, 800V repetitive peak reverse and forward blocking voltage, 12A RMS on-state current, and 110A surge current rating. Features a TO-220AB through-hole package with 3 pins and a tab, designed for plastic construction. Offers a maximum holding current of 15mA, maximum gate trigger current of 10mA, and maximum gate trigger voltage of 1V. Operates within a temperature range of -40°C to 150°C.
Ween Semiconductor BTA312-800ET,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 12A |
| Surge Current Rating | 110A |
| Maximum Holding Current | 15mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.6@15AV |
| Repetitive Peak Off-State Current | 0.2mA |
| Maximum Rate of Rise of Off-State Voltage | 30(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BTA312-800ET,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.