Ween Semiconductor BUJ302AD technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BUJ302AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.