High-performance rectifier diode, ideal for switching applications. Features a 600V peak reverse voltage and 30A continuous forward current. Offers a fast 35ns reverse recovery time and a 200A peak non-repetitive surge current. Packaged in a TO-220F through-hole mount with 2 pins and a tab. Operates across a wide temperature range from -65°C to 175°C.
Ween Semiconductor BYC30X-600P,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 2.75V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BYC30X-600P,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.