High-performance rectifier diode featuring a 200V repetitive peak reverse voltage. This single-phase, two-element silicon diode is housed in a TO-252AA (DPAK-3/2) plastic package, offering a maximum operating temperature of 150°C. Designed for general-purpose rectification, it provides reliable performance with its two terminals.
Ween Semiconductor BYQ28ED-200,118 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BYQ28ED-200,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.