Ween Semiconductor BYV29G-600 technical specifications.
| Package/Case | I2PAK |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single Dual Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 9A |
| Peak Non-Repetitive Surge Current | 77A |
| Peak Forward Voltage | 1.45@20AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 60ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BYV29G-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.