Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-262AA, TO-262, I2PAK-3
Ween Semiconductor BYV32G-200,127 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BYV32G-200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.