The BYV34-500 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is packaged in a TO-220AB package. The diode is made of silicon and has a breakdown voltage of at least 500 volts. It is a general purpose rectifier diode with two elements.
Ween Semiconductor BYV34-500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| Breakdown Voltage-Min | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BYV34-500 to view detailed technical specifications.
No datasheet is available for this part.