Ween Semiconductor BYV74W-400,127 technical specifications.
| Package/Case | TO-247 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.2 |
| Package Width (mm) | 5.2 |
| Package Height (mm) | 21.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 185A |
| Peak Forward Voltage | 1.36V |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 60ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BYV74W-400,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.