Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC, FULL PACK-2
Ween Semiconductor BYW29EX-200,127 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BYW29EX-200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.