SCR Diode 200V 0.8A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
Ween Semiconductor MCR08BT1,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor MCR08BT1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.