Silicon Controlled Rectifier (SCR) with 800V repetitive peak reverse and forward blocking voltage. Features a 12.7A rated average on-state current and a 231A surge current rating. Packaged in a TO-220AB plastic case with through-hole mounting, this 3-pin device includes a tab. Operates from -40°C to 150°C with a maximum junction temperature of 150°C.
Ween Semiconductor TYN20-800T technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Rated Average On-State Current | 12.7A |
| Surge Current Rating | 231A |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.5@32AV |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Gate Trigger Current | 32mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Maximum Rate of Rise of Off-State Voltage | 1000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor TYN20-800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.