The Ween Semiconductor Z0103MA,126 is a triac with a repetitive peak reverse voltage of 600V and a surge current rating of 8.5A. It is packaged in a through-hole SPT package with a maximum package length of 4.8mm and a maximum package width of 4.2mm. The device operates over a temperature range of -40 to 125°C and has a maximum rate of rise of off-state voltage of 10V/μs and a maximum rate of rise of on-state current of 50A/μs.
Ween Semiconductor Z0103MA,126 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 8.5A |
| Maximum Holding Current | 7mA |
| Maximum Gate Trigger Current | 5mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.6@1AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 10(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor Z0103MA,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.