The Z0107MA,412 is a triac from Ween Semiconductor, packaged in a TO-92 case with a through hole lead shape. It has a maximum repetitive peak reverse voltage of 600V and a surge current rating of 8.5A. The device can operate at a maximum junction temperature of 125°C and a maximum operating temperature of 125°C. It is suitable for applications requiring a high surge current rating and a low on-state voltage drop.
Ween Semiconductor Z0107MA,412 technical specifications.
| Package/Case | TO-92 |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 8.5A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 7mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.6@1AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 20(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor Z0107MA,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.