Weidmuller 0104360000 technical specifications.
| Approvals | CE |
| Height | 50mm |
| Length | 58mm |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0104360000 to view detailed technical specifications.
No datasheet is available for this part.