Weidmuller 0193100000 technical specifications.
| Color | Beige |
| Current Rating | 10A |
| Fuse Size | N/A |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0193100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.