Weidmuller 0193860000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| DC Rated Voltage | 24V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0193860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.